Sedlbauer 859774 Toroidal Transformer 1x230V 2x15V AC 230VA 7.67A

MPN
859774
Brand
Sedlbauer
EAN-13
4035548000324
Order Code
12-9239
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (51)
Qty Was Unit Price (Ex VAT)
1+ £57.91 £53.20
10+ £50.74
100+ £50.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Sedlbauer toroidal core transformer, model 859774, features a primary voltage of 230 V and dual secondary voltages of 15 V AC, with a power rating of 230 VA and current capacity of 7.67 A. This transformer is compact with dimensions of 116 x 51 mm. It is typically used in automation systems and as a power supply in various electrical applications.
Type Toroidal core transformer
Primary Voltage 1 x 230 V
Power Rating 230VA
Number of Outputs 2
Cable Length 20.00cm
Connection Open end cable
Design Type Open
Diameter 116mm
Dimensions (Ø x H) 116 mm x 51 mm
Frequency 50/60Hz
Height 51mm
Insulation class B
Max. ambient temperature +40°C
Number of Inputs 1
Output Current 7.67A
Protection Class II (prepared)
Secondary Voltage 2 x 15 V AC
Standards IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC mark
Test Voltage 4400V
Weight 2.07kg

Reviews

Be the first to submit a review

Trustpilot