Sedlbauer 859773 Toroidal Transformer 230V/15V AC 120VA 4A Low Hum

Sedlbauer 859773 Toroidal Transformer 230V/15V AC 120VA 4A Low Hum

MPN
859773
Brand
Sedlbauer
EAN-13
4016138038873
Order Code
12-9238
Country of Origin
Czech Republic
View Full Product Range (51)

Discontinued


The Sedlbauer toroidal core transformer model 859773 features a primary voltage of 230 V and dual secondary outputs of 15 V AC, delivering 120 VA and 4 A. Its compact design with dimensions of 89x48 mm makes it suitable for a variety of applications. This transformer is ideal for use in automation systems and as a power supply for halogen lighting.
Type Toroidal core transformer
Primary Voltage 1 x 230 V
Power Rating 120VA
Number of Outputs 2
Cable Length 20.00cm
Connection Open end cable
Design Type Open
Diameter 89mm
Dimensions (Ø x H) 89 mm x 48 mm
Frequency 50/60Hz
Height 48mm
Insulation class B
Max. ambient temperature +40°C
Number of Inputs 1
Output Current 4A
Protection Class II (prepared)
Secondary Voltage 2 x 15 V AC
Standards IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC mark
Test Voltage 4400V
Weight 1.2kg

Trustpilot