Sedlbauer 859772 Transformer 1x230V 2x30V AC 80VA 1.33A Low Hum Compact

Sedlbauer 859772 Transformer 1x230V 2x30V AC 80VA 1.33A Low Hum Compact

MPN
859772
Brand
Sedlbauer
EAN-13
4035548000287
Order Code
12-9237
Country of Origin
Czech Republic
View Full Product Range (5)

Discontinued


The Sedlbauer toroidal core transformer, model 859772, is designed for converting 230 V AC to 2 x 30 V AC with an 80 VA power rating and a current of 1.33 A. Its compact dimensions of 88 mm diameter and 41 mm height make it suitable for use in areas where space is limited. Typical applications include power supplies for automation equipment and halogen lighting systems.
Type Toroidal core transformer
Primary Voltage 1 x 230 V
Power Rating 80VA
Number of Outputs 2
Cable Length 20.00cm
Connection Open end cable
Design Type Open
Diameter 88mm
Dimensions (Ø x H) 88 mm x 41 mm
Frequency 50/60Hz
Height 41mm
Insulation class B
Max. ambient temperature +40°C
Number of Inputs 1
Output Current 1.33A
Protection Class II (prepared)
Secondary Voltage 2 x 30 V AC
Standards IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC mark
Test Voltage 4400V
Weight 1.1kg

Trustpilot