Sedlbauer 859770 Toroidal Transformer 230V/30V 30VA Low Hum Compact Design

MPN
859770
Brand
Sedlbauer
EAN-13
4016138075564
Order Code
12-9235
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (51)
Qty Was Unit Price (Ex VAT)
1+ £28.23 £24.00
10+ £22.26
100+ £21.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Sedlbauer toroidal core transformer, model number 859770, converts 230 V input to dual 30 V outputs with a power rating of 30 VA and a current capacity of 0.50 A. Its compact design is specified by dimensions of 70 mm in diameter and 33 mm in height. It is typically used in automation, power supplies, and halogen transformer applications.
Type Toroidal core transformer
Primary Voltage 1 x 230 V
Power Rating 30VA
Number of Outputs 2
Cable Length 20.00cm
Connection Open end cable
Design Type Open
Diameter 70mm
Dimensions (Ø x H) 70 mm x 33 mm
Frequency 50/60Hz
Height 33mm
Insulation class B
Max. ambient temperature +40°C
Number of Inputs 1
Output Current 0.50A
Protection Class II (prepared)
Secondary Voltage 2 x 30 V AC
Standards IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC mark
Test Voltage 4400V
Weight 0.42kg

Reviews

Be the first to submit a review

Trustpilot