Sedlbauer 859769 Toroidal Transformer 230V-18V AC 30VA Minimal Hum

Sedlbauer 859769 Toroidal Transformer 230V-18V AC 30VA Minimal Hum

MPN
859769
Brand
Sedlbauer
EAN-13
4035548000249
Order Code
12-9234
Country of Origin
Czech Republic
View Full Product Range (51)

Discontinued


The Sedlbauer toroidal core transformer 859769 operates with an input of 1 x 230 V and provides an output of 2 x 18 V AC at 30 VA with a current of 0.83 A. This compact transformer, measuring 70x33mm, is ideal for applications in automation and power supplies. It is widely used in both halogen lighting systems and various power supply configurations due to its efficiency and reliability.
Type Toroidal core transformer
Primary Voltage 1 x 230 V
Power Rating 30VA
Number of Outputs 2
Cable Length 20.00cm
Connection Open end cable
Design Type Open
Diameter 70mm
Dimensions (Ø x H) 70 mm x 33 mm
Frequency 50/60Hz
Height 33mm
Insulation class B
Max. ambient temperature +40°C
Number of Inputs 1
Output Current 0.83A
Protection Class II (prepared)
Secondary Voltage 2 x 18 V AC
Standards IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC mark
Test Voltage 4400V
Weight 0.42kg

Trustpilot