Sedlbauer 859761 Toroidal Transformer 230V to 11.5V AC, 300VA, Dimmable

MPN
859761
Brand
Sedlbauer
EAN-13
4035548000478
Order Code
12-9233
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (51)
Qty Was Unit Price (Ex VAT)
1+ £113.36 £100.65
10+ £97.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The Sedlbauer 859761 toroidal core transformer provides a power output of 300 VA with an input of 230 V and an output of 11.50 V AC. This compact and efficient transformer, featuring a ring core design with dimensions of 148 x 65 mm, is ideal for halogen lighting systems. It is commonly used in automation and power supply applications where stable and reliable current is needed.
Type Toroidal core transformer
Primary Voltage 1 x 230 V
Power Rating 300VA
Number of Outputs 1
Connection Open end cable
Diameter 148mm
Dimensions (Ø x H) 148 mm x 65 mm
Height 65mm
Number of Inputs 1
Output Rating 300VA
Protection Class II
Secondary Voltage 1 x 11.50 V AC
Transformer type Toroidal transformer
Weight 4.11kg

Reviews

Be the first to submit a review

Trustpilot