Sedlbauer 859732 Toroidal Core Transformer 230V 2x12V 230VA 9.58A Compact

MPN
859732
Brand
Sedlbauer
EAN-13
4035548000317
Order Code
12-9231
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £53.44 £50.32
10+ £48.00
100+ £47.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Sedlbauer 859732 is a toroidal core transformer with an input of 1 x 230 V and output of 2 x 12 V AC, rated at 230 VA and 9.58 A. Featuring a compact design with dimensions of 116 x 51 mm, it is ideal for use in automation systems and halogen lighting applications. Its robust build and efficient performance make it suitable for various power supply needs.
Type Toroidal core transformer
Primary Voltage 1 x 230V
Power Rating 230VA
Number of Outputs 2
Cable Length 20.00cm
Connection Open end cable
Design Type Open
Diameter 116mm
Dimensions (Ø x H) 116 mm x 51 mm
Frequency 50/60Hz
Height 51mm
Insulation class B
Max. ambient temperature +40°C
Number of Inputs 1
Output Current 9.58A
Protection Class II (prepared)
Secondary Voltage 2 x 12 V AC
Standards IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC mark
Test Voltage 4400V
Weight 2.07kg

Reviews

Be the first to submit a review

Trustpilot