Sedlbauer 859731 Toroidal Transformer 1x230V 2x15V AC 160VA Compact Design

Sedlbauer 859731 Toroidal Transformer 1x230V 2x15V AC 160VA Compact Design

MPN
859731
Brand
Sedlbauer
EAN-13
4016138081336
Order Code
12-9230
Country of Origin
Czech Republic
View Full Product Range (51)

Discontinued


The Sedlbauer toroidal core transformer, model 859731, provides a primary voltage of 230 V and dual secondary voltages of 15 V AC with a power rating of 160 VA and current capacity of 5.33 A. This compact device, measuring 110mm in diameter and 38mm in height, is well-suited for use in automation systems and halogen lighting. It's ideal for applications requiring efficient and quiet power transformation.
Type Toroidal core transformer
Primary Voltage 1 x 230 V
Power Rating 160VA
Number of Outputs 2
Cable Length 20.00cm
Connection Open end cable
Design Type Open
Diameter 110mm
Dimensions (Ø x H) 110 mm x 42 mm
Frequency 50/60Hz
Height 42mm
Insulation class B
Max. ambient temperature +40°C
Number of Inputs 1
Output Current 5.33A
Protection Class II (prepared)
Secondary Voltage 2 x 15 V AC
Standards IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC mark
Test Voltage 4400V
Weight 1.34kg

Trustpilot