Sedlbauer 859730 Toroidal Core Transformer 230V 12V AC 80VA Low Weight

MPN
859730
Brand
Sedlbauer
EAN-13
4016138045598
Order Code
12-9229
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £31.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The Sedlbauer 859730 is a toroidal core transformer with an input of 230 V and dual outputs of 12 V AC at 80 VA, supporting up to 3.33 A. Its compact dimensions of 88 x 41 mm make it ideal for applications requiring efficient power supply, such as automation and halogen lighting systems. This transformer is designed for smooth voltage regulation in various electronic and electrical devices.
Type Toroidal core transformer
Primary Voltage 1 x 230V
Power Rating 80VA
Number of Outputs 2
Cable Length 20.00cm
Connection Open end cable
Design Type Open
Diameter 88mm
Dimensions (Ø x H) 88 mm x 41 mm
Frequency 50/60Hz
Height 41mm
Insulation class B
Max. ambient temperature +40°C
Number of Inputs 1
Output Current 3.33A
Protection Class II (prepared)
Secondary Voltage 2 x 12 V AC
Standards IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC mark
Test Voltage 4400V
Weight 1.1kg

Reviews

Be the first to submit a review

Trustpilot