Sedlbauer 858744 Toroidal Transformer 230/30V 50VA Low Noise Compact

Sedlbauer 858744 Toroidal Transformer 230/30V 50VA Low Noise Compact

MPN
858744
Brand
Sedlbauer
EAN-13
4035548000584
Order Code
12-9227
Country of Origin
Czech Republic
View Full Product Range (51)

Discontinued


The Sedlbauer toroidal core transformer, model number 858744, operates with an input of 1 x 230 V and outputs 2 x 30 V AC at 50 VA and 0.833 A. This transformer measures 78x33 mm and is commonly used in automation and halogen lighting applications. Its efficient design makes it suitable for situations requiring compact and reliable power transformation.
Type Toroidal core transformer
Primary Voltage 1 x 230 V
Power Rating 50VA
Number of Outputs 2
Cable Length 20.00cm
Connection Open end cable
Design Type Open
Diameter 78mm
Dimensions (Ø x H) 78 mm x 33 mm
Frequency 50/60Hz
Height 33mm
Insulation class B
Max. ambient temperature +40°C
Number of Inputs 1
Output Current 0.833A
Protection Class II (prepared)
Secondary Voltage 2 x 30 V AC
Standards IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC mark
Test Voltage 4400V
Weight 0.6kg

Trustpilot