Sedlbauer 858743 Transformer 230V/30V 15VA Compact, Lightweight, Low Hum

MPN
858743
Brand
Sedlbauer
EAN-13
4035548000553
Order Code
12-9226
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £30.66 £26.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Sedlbauer 858743 toroidal core transformer features a primary voltage of 230 V and dual secondary voltages of 30 V AC, delivering a power output of 15 VA with a current rating of 0.25 A. Its compact dimensions of 58x30mm make it suitable for use in space-constrained applications. Common applications include use in automation systems and power supplies for electronic devices.
Type Toroidal core transformer
Primary Voltage 1 x 230 V
Power Rating 15VA
Number of Outputs 2
Cable Length 20.00cm
Connection Open end cable
Design Type Open
Diameter 58mm
Dimensions (Ø x H) 58 mm x 30 mm
Frequency 50/60Hz
Height 30mm
Insulation class B
Max. ambient temperature +40°C
Number of Inputs 1
Output Current 0.25A
Protection Class II (prepared)
Secondary Voltage 2 x 30 V AC
Standards IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC mark
Test Voltage 4400V
Weight 0.29kg

Reviews

Be the first to submit a review

Trustpilot