Sedlbauer 858742 Transformer 230V 18V AC 15VA Low Magnetic Leakage

MPN
858742
Brand
Sedlbauer
EAN-13
4016138059687
Order Code
12-9225
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £25.24 £21.45
10+ £19.90
100+ £19.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Sedlbauer 858742 is a toroidal core transformer designed with an input of 1 x 230 V and outputs of 2 x 18 V AC, offering 15 VA and 0.42 A. This compact transformer, measuring 58x30mm, is ideal for applications needing efficient power distribution in automation or halogen lighting systems. It is commonly used in applications that require a reliable power supply, where space is limited.
Type Toroidal core transformer
Primary Voltage 1 x 230 V
Power Rating 15VA
Number of Outputs 2
Cable Length 20.00cm
Connection Open end cable
Design Type Open
Diameter 58mm
Dimensions (Ø x H) 58 mm x 30 mm
Frequency 50/60Hz
Height 30mm
Insulation class B
Max. ambient temperature +40°C
Number of Inputs 1
Output Current 0.42A
Protection Class II (prepared)
Secondary Voltage 2 x 18 V AC
Standards IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC mark
Test Voltage 4400V
Weight 0.29kg

Reviews

Be the first to submit a review

Trustpilot