Sedlbauer 858740 Transformer 1x230V 2x18V 300VA 8.33A Low Magnetic Leakage

MPN
858740
Brand
Sedlbauer
EAN-13
4016138037999
Order Code
12-9223
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £73.98 £64.70
10+ £61.71
100+ £61.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Sedlbauer toroidal core transformer 858740 features an input of 1 x 230 V and outputs 2 x 18 V AC with a power rating of 300 VA and current capacity of 8.33 A. Its compact dimensions are 122mm in diameter and 62mm in height, making it suitable for various compact applications. Typically used in automation systems and halogen lighting, it is valued for its efficient power supply and reduced electromagnetic interference.
Type Toroidal core transformer
Primary Voltage 1 x 230 V
Power Rating 300VA
Number of Outputs 2
Cable Length 20.00cm
Connection Open end cable
Design Type Open
Diameter 122mm
Dimensions (Ø x H) 122 mm x 62 mm
Frequency 50/60Hz
Height 62mm
Insulation class B
Max. ambient temperature +40°C
Number of Inputs 1
Output Current 8.33A
Protection Class II (prepared)
Secondary Voltage 2 x 18 V AC
Standards IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC mark
Test Voltage 4400V
Weight 3.2kg

Reviews

Be the first to submit a review

Trustpilot