Sedlbauer 858261 Toroidal Transformer 230V 45V 300VA Compact Lightweight

MPN
858261
Brand
Sedlbauer
EAN-13
4016138038835
Order Code
12-9221
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (51)
Qty Was Unit Price (Ex VAT)
1+ £72.89 £64.70
10+ £61.71
100+ £61.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Sedlbauer toroidal core transformer with part number 858261 features a primary voltage of 230 V and dual secondary outputs of 45 V AC, delivering a power rating of 300 VA with a current of 3.33 A. Known for its compact dimensions of 122 x 62 mm, it is typically used in automation systems and applications requiring efficient and compact power supplies. Its design is particularly suitable for halogen lighting systems and other electronics requiring a stable AC power source.
Type Toroidal core transformer
Primary Voltage 1 x 230 V
Power Rating 300VA
Number of Outputs 2
Cable Length 20.00cm
Connection Open end cable
Design Type Open
Diameter 122mm
Dimensions (Ø x H) 122 mm x 62 mm
Frequency 50/60Hz
Height 62mm
Insulation class B
Max. ambient temperature +40°C
Number of Inputs 1
Output Current 3.33A
Protection Class II (prepared)
Secondary Voltage 2 x 45 V AC
Standards IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC mark
Test Voltage 4400V
Weight 3.2kg

Reviews

Be the first to submit a review

Trustpilot