Sedlbauer 858260 Toroidal Transformer 1x230V 2x30V AC 160VA 2.67A Compact

MPN
858260
Brand
Sedlbauer
EAN-13
4016138084948
Order Code
12-9220
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (51)
Qty Was Unit Price (Ex VAT)
1+ £48.66 £44.57
10+ £42.15
100+ £41.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Sedlbauer 858260 is a toroidal core transformer featuring an input of 230 V and outputs of 2 x 30 V AC, with a total power capacity of 160 VA and a current rating of 2.67 A. It measures 110 mm in diameter and 38 mm in height. This transformer is typically used in automation and halogen lighting systems.
Type Toroidal core transformer
Primary Voltage 1 x 230 V
Power Rating 160VA
Number of Outputs 2
Cable Length 20.00cm
Connection Open end cable
Design Type Open
Diameter 110mm
Dimensions (Ø x H) 110 mm x 38 mm
Frequency 50/60Hz
Height 38mm
Insulation class B
Max. ambient temperature +40°C
Number of Inputs 1
Output Current 2.67A
Protection Class II (prepared)
Secondary Voltage 2 x 30 V AC
Standards IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC mark
Test Voltage 4400V
Weight 1.34kg

Reviews

Be the first to submit a review

Trustpilot