Sedlbauer 858252 Toroidal Transformer 230V 50VA 2x12V AC Low Hum

MPN
858252
Brand
Sedlbauer
EAN-13
4016138090932
Order Code
12-9217
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (51)
Qty Unit Price (Ex VAT)
1+ £29.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Sedlbauer 858252 is a toroidal core transformer featuring an input of 1 x 230 V and dual outputs of 2 x 12 V AC, with a total power rating of 50 VA and current of 2.08 A. This transformer is compact, measuring 78x33mm, and is typically used in automation, battery charging, and other power supply applications. Its efficient design makes it suitable for halogen lighting systems and other low-voltage electronics.
Type Toroidal core transformer
Primary Voltage 1 x 230 V
Power Rating 50VA
Number of Outputs 2
Cable Length 20.00cm
Connection Open end cable
Design Type Open
Diameter 78mm
Dimensions (Ø x H) 78 mm x 33 mm
Frequency 50/60Hz
Height 33mm
Insulation class B
Max. ambient temperature +40°C
Number of Inputs 1
Output Current 2.08A
Protection Class II (prepared)
Secondary Voltage 2 x 12 V AC
Standards IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC mark
Test Voltage 4400V
Weight 0.6kg

Reviews

Be the first to submit a review

Trustpilot