Sedlbauer 858251 Transformer 1x230V, 2x12V AC, 15VA, Compact, Low Hum

MPN
858251
Brand
Sedlbauer
EAN-13
4016138146257
Order Code
12-9216
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £25.19 £21.41
10+ £19.86
100+ £19.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Sedlbauer toroidal core transformer 858251 features a primary voltage of 230 V and dual 12 V AC secondary outputs, delivering a power rating of 15 VA and a current of 0.625 A. Its compact design, measuring 58x30 mm, makes it suitable for applications in automation and halogen lighting systems. This transformer is ideal for use in power supplies and battery-operated devices.
Type Toroidal core transformer
Primary Voltage 1 x 230 V
Secondary Voltage 2 x 12 V AC
Power Rating 15VA
Number of Outputs 2
Cable Length 20.00cm
Connection Open end cable
Design Type Open
Diameter 58mm
Dimensions (Ø x H) 58 mm x 30 mm
Frequency 50 - 60Hz
Height 30mm
Insulation class B
Max. ambient temperature +40°C
Number of Inputs 1
Output Current 0.625A
Protection Class II (prepared)
Standards IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC mark
Test Voltage 4400V
Weight 0.29kg

Reviews

Be the first to submit a review

Trustpilot