Sedlbauer 858 257 Toroidal Transformer 230V 120VA Low Leakage Compact

MPN
858 257
Brand
Sedlbauer
EAN-13
4016138038880
Order Code
12-9213
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (51)
Qty Unit Price (Ex VAT)
1+ £41.10
10+ £38.88
100+ £38.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Sedlbauer toroidal core transformer 858-257 offers an input of 230 V with dual 30 V AC outputs, a capacity of 120 VA, and a current rating of 2 A. It is compact, with dimensions of 89x48 mm, making it suitable for power supplies and automation systems. This transformer is typically used in applications requiring efficient power distribution and electrical isolation.
Type Toroidal core transformer
Primary Voltage 1 x 230 V
Power Rating 120VA
Number of Outputs 2
Cable Length 20.00cm
Connection Open end cable
Design Type Open
Diameter 89mm
Dimensions (Ø x H) 89 mm x 48 mm
Frequency 50/60Hz
Height 48mm
Insulation class B
Max. ambient temperature +40°C
Number of Inputs 1
Output Current 2A
Protection Class II (prepared)
Secondary Voltage 2 x 30 V AC
Standards IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC mark
Test Voltage 4400V
Weight 1.2kg

Reviews

Be the first to submit a review

Trustpilot