Sedlbauer 825061 Toroidal Transformer 2x115V AC 500VA 2.18A Low Magnetic

MPN
825061
Brand
Sedlbauer
EAN-13
2050001588128
Order Code
12-9209
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (51)
Qty Was Unit Price (Ex VAT)
1+ £172.73 £147.38
10+ £141.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Sedlbauer 825061 toroidal core transformer features dual input and output voltage ratings of 2 x 115 V AC and can handle up to 500 VA with a current capacity of 2.18 A. This transformer is designed for use in automation and halogen lighting systems where efficiency and compact design are desired. Scalability and ease of integration make it ideal for various industrial applications.
Type Toroidal core transformer
Primary Voltage 2 x 115 V
Power Rating 500VA
Number of Outputs 2
Cable Length 20.00cm
Connection Open end cable
Design Type Remaining hole casting (pressure-free mounting)
Diameter 156mm
Dimensions (Ø x H) 156 mm x 62 mm
Frequency 50 - 60Hz
Height 62mm
Insulation class B
Max. ambient temperature +60°C
Number of Inputs 2
Output Current 2.18A
Protection Class II (prepared)
Secondary Voltage 2 x 115 V AC
Standards IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC and UL test symbol
Test Voltage 4400V
Weight 4.78kg

Reviews

Be the first to submit a review

Trustpilot