Sedlbauer 825058 Toroidal Transformer 500 VA 2x115V/2x15V AC Galvanic Separation

MPN
825058
Brand
Sedlbauer
EAN-13
2050001588098
Order Code
12-9208
Country of Origin
Czech Republic
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £172.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Sedlbauer 825058 is a toroidal core transformer designed for efficient power distribution with primary voltages of 2 x 115 V and secondary voltages of 2 x 15 V AC. It boasts a power rating of 500 VA and can deliver up to 16.67 A, ensuring reliable performance in automation and halogen lighting systems. This transformer is typical for applications requiring stable and efficient energy conversion.
Type Toroidal core transformer
Primary Voltage 2 x 115 V
Secondary Voltage 2 x 15 V AC
Power Rating 500VA
Number of Outputs 2
Cable Length 20.00cm
Connection Open end cable
Design Type Remaining hole casting (pressure-free mounting)
Diameter 156mm
Dimensions (Ø x H) 156 mm x 62 mm
Frequency 50 - 60Hz
Height 62mm
Insulation class B
Max. ambient temperature +60°C
Number of Inputs 2
Output Current 16.67A
Protection Class II (prepared)
Standards IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC and UL test symbol
Test Voltage 4400V
Weight 4.78kg

Reviews

Be the first to submit a review

Trustpilot