Sedlbauer 825054 Toroidal Transformer 2x115V AC 300VA Low Magnetic Field

MPN
825054
Brand
Sedlbauer
EAN-13
2050001588074
Order Code
12-9207
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (51)
Qty Was Unit Price (Ex VAT)
1+ £124.45 £105.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Sedlbauer 825054 is a toroidal core transformer designed with dual 115 V inputs and outputs, delivering a power rating of 300 VA and a current of 1.31 A. Manufactured by Sedlbauer, this transformer is ideal for automation systems and applications requiring efficient power conversion. Typical applications include use in halogen lighting and other low-voltage environments.
Type Toroidal core transformer
Primary Voltage 2 x 115 V
Power Rating 300VA
Number of Outputs 2
Cable Length 20.00cm
Connection Open end cable
Design Type Remaining hole casting (pressure-free mounting)
Diameter 130mm
Dimensions (Ø x H) 130 mm x 60 mm
Frequency 50 - 60Hz
Height 60mm
Insulation class B
Max. ambient temperature +60°C
Number of Inputs 2
Output Current 1.31A
Protection Class II (prepared)
Secondary Voltage 2 x 115 V AC
Standards IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC and UL test symbol
Test Voltage 4400V
Weight 3.07kg

Reviews

Be the first to submit a review

Trustpilot