Sedlbauer 825050 Toroidal Transformer 300VA 2x115V/2x12V Low Magnetic

MPN
825050
Brand
Sedlbauer
EAN-13
2050001588036
Order Code
12-9205
Country of Origin
Czech Republic
View Full Product Range (51)

Discontinued


The Sedlbauer 825050 is a toroidal core transformer with inputs of 2 x 115 V and outputs of 2 x 12 V AC, delivering a power capacity of 300 VA and a current of 12.50 A. This transformer is well-suited for automation and halogen lighting applications due to its efficient energy transfer and compact design. It is ideal for use in systems that require reliable voltage transformation and minimal electromagnetic interference.
Type Toroidal core transformer
Primary Voltage 2 x 115 V
Power Rating 300VA
Number of Outputs 2
Cable Length 20.00cm
Connection Open end cable
Design Type Remaining hole casting (pressure-free mounting)
Diameter 130mm
Dimensions (Ø x H) 130 mm x 60 mm
Frequency 50 - 60Hz
Height 60mm
Insulation class B
Max. ambient temperature +60°C
Number of Inputs 2
Output Current 12.50A
Protection Class II (prepared)
Secondary Voltage 2 x 12 V AC
Standards IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC and UL test symbol
Test Voltage 4400V
Weight 3.07kg

Trustpilot