Sedlbauer 825039 Toroidal Transformer 2x115V 2x15V AC 200VA 6.67A

MPN
825039
Brand
Sedlbauer
EAN-13
2050001587978
Order Code
12-9202
Country of Origin
Czech Republic
View Full Product Range (51)

Discontinued


The Sedlbauer 825039 is a toroidal core transformer designed for energy-efficient performance with dual 115 V primary and dual 15 V AC secondary outputs, providing a total power capacity of 200 VA and a maximum current of 6.67 A. It is commonly used in automation and lighting applications, particularly for powering halogen lights. This transformer is valued for its compact size and reduced electromagnetic interference.
Type Toroidal core transformer
Primary Voltage 2 x 115 V
Power Rating 200VA
Number of Outputs 2
Cable Length 20.00cm
Connection Open end cable
Design Type Remaining hole casting (pressure-free mounting)
Diameter 115mm
Dimensions (Ø x H) 115 mm x 62 mm
Frequency 50 - 60Hz
Height 62mm
Insulation class B
Max. ambient temperature +60°C
Number of Inputs 2
Output Current 6.67A
Protection Class II (prepared)
Secondary Voltage 2 x 15 V AC
Standards IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC and UL test symbol
Test Voltage 4400V
Weight 2.54kg

Trustpilot