Sedlbauer 825030 Toroidal Transformer 150 VA 2x115V 2x6V Low Magnetic Field

MPN
825030
Brand
Sedlbauer
EAN-13
2050001587909
Order Code
12-9200
Country of Origin
Czech Republic
View Full Product Range (51)

Discontinued


The Sedlbauer 825030 is a toroidal core transformer designed for efficient performance with an output of 2 x 115 V and 2 x 6 V AC, providing 150 VA and handling up to 12.50 A. This transformer is ideal for automation systems, offering reliable power for consistent operation. Its compact, halogen transformer design makes it suitable for applications that require stable, low-voltage power supply.
Type Toroidal core transformer
Primary Voltage 2 x 115 V
Power Rating 150VA
Number of Outputs 2
Cable Length 20.00cm
Connection Open end cable
Design Type Remaining hole casting (pressure-free mounting)
Diameter 115mm
Dimensions (Ø x H) 115 mm x 47 mm
Frequency 50 - 60Hz
Height 47mm
Insulation class B
Max. ambient temperature +60°C
Number of Inputs 2
Output Current 12.50A
Protection Class II (prepared)
Secondary Voltage 2 x 6 V AC
Standards IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC and UL test symbol
Test Voltage 4400V
Weight 1.85kg

Trustpilot