Sedlbauer 825028 Toroidal Transformer 230V/18V 100VA Galvanic Separation

MPN
825028
Brand
Sedlbauer
EAN-13
2050001587893
Order Code
12-9199
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (51)
Qty Was Unit Price (Ex VAT)
1+ £62.07 £52.76
10+ £50.32
100+ £50.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Sedlbauer toroidal core transformer 825028 features a primary voltage of 230 V and dual 18 V AC secondaries, delivering 100 VA with a current of 2.78 A. It is designed for automation systems and can also function as a halogen transformer. This transformer is ideal for applications requiring efficient power transfer and low electromagnetic interference.
Type Toroidal core transformer
Primary Voltage 1 x 230 V
Power Rating 100VA
Number of Outputs 2
Cable Length 20.00cm
Connection Open end cable
Design Type Remaining hole casting (pressure-free mounting)
Diameter 90mm
Dimensions (Ø x H) 90 mm x 55 mm
Frequency 50 - 60Hz
Height 55mm
Insulation class B
Max. ambient temperature +60°C
Number of Inputs 1
Output Current 2.78A
Protection Class II (prepared)
Secondary Voltage 2 x 18 V AC
Standards IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC and UL test symbol
Test Voltage 4400V
Weight 1.27kg

Reviews

Be the first to submit a review

Trustpilot