Sedlbauer 825027 Toroidal Transformer 230V 15V AC 100VA 3.34A

MPN
825027
Brand
Sedlbauer
EAN-13
2050001587886
Order Code
12-9198
Country of Origin
Czech Republic
View Full Product Range (51)

Discontinued


The Sedlbauer 825027 toroidal core transformer features a primary voltage of 1 x 230 V and a secondary voltage of 2 x 15 V AC, with a power rating of 100 VA and a current of 3.34 A. This transformer is commonly used in automation and halogen lighting applications due to its efficient design. The toroidal core helps minimise electromagnetic interference and enhances performance stability.
Type Toroidal core transformer
Primary Voltage 1 x 230 V
Power Rating 100VA
Number of Outputs 2
Cable Length 20.00cm
Connection Open end cable
Design Type Remaining hole casting (pressure-free mounting)
Diameter 90mm
Dimensions (Ø x H) 90 mm x 55 mm
Frequency 50 - 60Hz
Height 55mm
Insulation class B
Max. ambient temperature +60°C
Number of Inputs 1
Output Current 3.34A
Protection Class II (prepared)
Secondary Voltage 2 x 15 V AC
Standards IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC and UL test symbol
Test Voltage 4400V
Weight 1.27kg

Trustpilot