Sedlbauer 825024 Toroidal Transformer 230V-6V 100VA 8.33A Temp Switch

MPN
825024
Brand
Sedlbauer
EAN-13
2050001587848
Order Code
12-9195
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (51)
Qty Was Unit Price (Ex VAT)
1+ £62.07 £54.63
10+ £52.11
100+ £51.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Sedlbauer 825024 toroidal core transformer operates on 1 x 230 V input and provides 2 x 6 V AC output, with a power rating of 100 VA and a current of 8.33 A. Its design makes it suitable for automation and halogen lighting applications. The transformer is known for its efficiency and reduced electromagnetic interference.
Type Toroidal core transformer
Primary Voltage 1 x 230 V
Power Rating 100VA
Number of Outputs 2
Cable Length 20.00cm
Connection Open end cable
Design Type Remaining hole casting (pressure-free mounting)
Diameter 90mm
Dimensions (Ø x H) 90 mm x 55 mm
Frequency 50 - 60Hz
Height 55mm
Insulation class B
Max. ambient temperature +60°C
Number of Inputs 1
Output Current 8.33A
Protection Class II (prepared)
Secondary Voltage 2 x 6 V AC
Standards IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC and UL test symbol
Test Voltage 4400V
Weight 1.27kg

Reviews

Be the first to submit a review

Trustpilot