Sedlbauer 825022 Toroidal Transformer 230V 2x18V AC 75VA Low Magnetic Field

MPN
825022
Brand
Sedlbauer
EAN-13
2050001587862
Order Code
12-9193
Country of Origin
Czech Republic
View Full Product Range (51)

Discontinued


The Sedlbauer toroidal core transformer, model 825022, is designed for automation and halogen lighting applications. It features an input of 230 V and outputs of 2 x 18 V AC, with a power rating of 75 VA and a current of 2.08 A. Its compact and efficient design is suitable for a variety of electrical systems requiring reliable power conversion.
Type Toroidal core transformer
Primary Voltage 1 x 230 V
Power Rating 75VA
Number of Outputs 2
Cable Length 20.00cm
Connection Open end cable
Design Type Remaining hole casting (pressure-free mounting)
Diameter 92mm
Dimensions (Ø x H) 92 mm x 40 mm
Frequency 50 - 60Hz
Height 40mm
Insulation class B
Max. ambient temperature +60°C
Number of Inputs 1
Output Current 2.08A
Protection Class II (prepared)
Secondary Voltage 2 x 18 V AC
Standards IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC and UL test symbol
Test Voltage 4400V
Weight 0.92kg

Trustpilot