Sedlbauer 825020 Toroidal Transformer 230V, 2x12V, 75VA, Low Magnetic Field

MPN
825020
Brand
Sedlbauer
EAN-13
2050001587817
Order Code
12-9191
Country of Origin
Czech Republic
View Full Product Range (51)

Discontinued


The Sedlbauer 825020 toroidal core transformer features a primary voltage of 230 V and delivers dual 12 V AC outputs with a total power rating of 75 VA and a current of 3.13 A. Its toroidal design ensures efficient operation with reduced electromagnetic interference. This transformer is commonly used in automation and halogen lighting applications.
Type Toroidal core transformer
Primary Voltage 1 x 230 V
Power Rating 75VA
Number of Outputs 2
Cable Length 20.00cm
Connection Open end cable
Design Type Remaining hole casting (pressure-free mounting)
Diameter 92mm
Dimensions (Ø x H) 92 mm x 40 mm
Frequency 50 - 60Hz
Height 40mm
Insulation class B
Max. ambient temperature +60°C
Number of Inputs 1
Output Current 3.13A
Protection Class II (prepared)
Secondary Voltage 2 x 12 V AC
Standards IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC and UL test symbol
Test Voltage 4400V
Weight 0.92kg

Trustpilot