Sedlbauer 825015 Toroidal Transformer 230V 15V 50VA 1.67A Galvanic Separation

MPN
825015
Brand
Sedlbauer
EAN-13
2050001587787
Order Code
12-9190
Country of Origin
Czech Republic
View Full Product Range (51)

Discontinued


The Sedlbauer 825015 is a toroidal core transformer designed for use in automation and halogen lighting systems. It features primary voltage of 230 V and dual secondary outputs of 15 V AC, delivering a total power capacity of 50 VA and current rating of 1.67 A. This transformer is ideal for applications requiring efficient energy transfer and compact design.
Type Toroidal core transformer
Primary Voltage 1 x 230 V
Power Rating 50VA
Number of Outputs 2
Cable Length 20.00cm
Connection Open end cable
Design Type Remaining hole casting (pressure-free mounting)
Diameter 78mm
Dimensions (Ø x H) 78 mm x 42 mm
Frequency 50 - 60Hz
Height 42mm
Insulation class B
Max. ambient temperature +60°C
Number of Inputs 1
Output Current 1.67A
Protection Class II (prepared)
Secondary Voltage 2 x 15 V AC
Standards IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC and UL test symbol
Test Voltage 4400V
Weight 0.68kg

Trustpilot