Sedlbauer 825014 Toroidal Transformer 230V, 2x12V, 50VA, Low Magnetic Field

MPN
825014
Brand
Sedlbauer
EAN-13
2050001587770
Order Code
12-9189
Country of Origin
Czech Republic
View Full Product Range (51)

Discontinued


The Sedlbauer 825014 toroidal core transformer features a primary voltage of 230 V and dual secondary voltages of 12 V AC, delivering a power rating of 50 VA with a current of 2.08 A. This halogen transformer is ideal for automation applications, offering efficient and compact power conversion. Its design makes it particularly suitable for low-voltage lighting systems and other electrical devices requiring stable AC power delivery.
Type Toroidal core transformer
Primary Voltage 1 x 230 V
Power Rating 50VA
Number of Outputs 2
Cable Length 20.00cm
Connection Open end cable
Design Type Remaining hole casting (pressure-free mounting)
Diameter 78mm
Dimensions (Ø x H) 78 mm x 42 mm
Frequency 50 - 60Hz
Height 42mm
Insulation class B
Max. ambient temperature +60°C
Number of Inputs 1
Output Current 2.08A
Protection Class II (prepared)
Secondary Voltage 2 x 12 V AC
Standards IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC and UL test symbol
Test Voltage 4400V
Weight 0.68kg

Trustpilot