Sedlbauer 825013 Toroidal Core Transformer 230V to 2x9V AC 50VA 2.78A

MPN
825013
Brand
Sedlbauer
EAN-13
2050001587763
Order Code
12-9188
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £33.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Manufactured by Sedlbauer, the 825013 toroidal core transformer features a primary voltage of 230 V and dual secondary outputs of 9 V AC, with a power capacity of 50 VA and a maximum current of 2.78 A. Its toroidal design ensures efficient performance, reduced electromagnetic interference, and compact size. Commonly used in automation systems and as a halogen transformer, it is ideal for applications requiring reliable and stable AC power.
Type Toroidal core transformer
Primary Voltage 1 x 230V
Power Rating 50VA
Number of Outputs 2
Cable Length 20.00cm
Connection Open end cable
Design Type Remaining hole casting (pressure-free mounting)
Diameter 78mm
Dimensions (Ø x H) 78 mm x 42 mm
Frequency 50 - 60Hz
Height 42mm
Insulation class B
Max. ambient temperature +60°C
Number of Inputs 1
Output Current 2.78A
Protection Class II (prepared)
Secondary Voltage 2 x 9 V AC
Standards IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC and UL test symbol
Test Voltage 4400V
Weight 0.68kg

Reviews

Be the first to submit a review

Trustpilot