Sedlbauer 825012 Toroidal Transformer 230V 2x6V AC 50VA 4.17A

MPN
825012
Brand
Sedlbauer
EAN-13
2050001587756
Order Code
12-9187
Country of Origin
Czech Republic
View Full Product Range (51)

Discontinued


Sedlbauer manufactures the toroidal core transformer with model number 825012, delivering 50 VA with an input of 230 V and dual 6 V AC outputs. Key features include its compact, efficient design suitable for automation systems or as a halogen transformer. This transformer is ideal for applications requiring reliable power distribution and minimal electromagnetic interference.
Type Toroidal core transformer
Primary Voltage 1 x 230 V
Power Rating 50VA
Number of Outputs 2
Cable Length 20.00cm
Connection Open end cable
Design Type Remaining hole casting (pressure-free mounting)
Diameter 78mm
Dimensions (Ø x H) 78 mm x 42 mm
Frequency 50 - 60Hz
Height 42mm
Insulation class B
Max. ambient temperature +60°C
Number of Inputs 1
Output Current 4.17A
Protection Class II (prepared)
Secondary Voltage 2 x 6 V AC
Standards IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC and UL test symbol
Test Voltage 4400V
Weight 0.68kg

Trustpilot