Sedlbauer 825008 Toroidal Transformer 230V 2x12V 30VA Low Magnetic Field

MPN
825008
Brand
Sedlbauer
EAN-13
2050001587725
Order Code
12-9185
Country of Origin
Czech Republic
View Full Product Range (51)

Discontinued


The Sedlbauer 825008 is a toroidal core transformer designed for providing power conversion with an input of 230 V and dual 12 V AC outputs. With a capacity of 30 VA and a current rating of 1.25 A, it is ideal for automation and halogen lighting applications. Its compact and efficient design makes it suitable for various uses where space and reliability are crucial.
Type Toroidal core transformer
Primary Voltage 1 x 230 V
Power Rating 30VA
Number of Outputs 2
Cable Length 20.00cm
Connection Open end cable
Design Type Remaining hole casting (pressure-free mounting)
Diameter 69mm
Dimensions (Ø x H) 69 mm x 39 mm
Frequency 50 - 60Hz
Height 39mm
Insulation class B
Max. ambient temperature +60°C
Number of Inputs 1
Output Current 1.25A
Protection Class II (prepared)
Secondary Voltage 2 x 12 V AC
Standards IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC and UL test symbol
Test Voltage 4400V
Weight 0.51kg

Trustpilot