Sedlbauer 825007 Toroidal Transformer 230V 2x9V 30VA 1.67A Temp Switch

MPN
825007
Brand
Sedlbauer
EAN-13
2050001587718
Order Code
12-9184
Country of Origin
Czech Republic
View Full Product Range (51)

Discontinued


Manufactured by Sedlbauer, the 825007 toroidal core transformer delivers 230 V input with dual 9 V AC outputs, offering 30 VA power and 1.67 A current. Its compact toroidal design is ideal for efficient energy transmission with minimal electromagnetic interference. Commonly used in automation systems and as a halogen transformer, it ensures reliable electrical connectivity and performance.
Type Toroidal core transformer
Primary Voltage 1 x 230 V
Power Rating 30VA
Number of Outputs 2
Cable Length 20.00cm
Connection Open end cable
Design Type Remaining hole casting (pressure-free mounting)
Diameter 69mm
Dimensions (Ø x H) 69 mm x 39 mm
Frequency 50 - 60Hz
Height 39mm
Insulation class B
Max. ambient temperature +60°C
Number of Inputs 1
Output Current 1.67A
Protection Class II (prepared)
Secondary Voltage 2 x 9 V AC
Standards IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC and UL test symbol
Test Voltage 4400V
Weight 0.51kg

Trustpilot