Sedlbauer 825004 Toroidal Transformer 230V, 2x18V, 15VA, Galvanic Separation

MPN
825004
Brand
Sedlbauer
EAN-13
2050001587701
Order Code
12-9183
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (51)
Qty Was Unit Price (Ex VAT)
1+ £34.71 £29.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Sedlbauer 825004 is a toroidal core transformer with primary input of 230 V and dual secondary outputs of 2 x 18 V AC, rated at 15 VA with a current of 0.42 A. Its compact toroidal design minimises electromagnetic interference, making it ideal for use in automation and halogen lighting applications. This transformer is manufactured by Sedlbauer, known for precision and reliability in electronic components.
Type Toroidal core transformer
Primary Voltage 1 x 230 V
Power Rating 15VA
Number of Outputs 2
Cable Length 20.00cm
Connection Open end cable
Design Type Remaining hole casting (pressure-free mounting)
Diameter 60mm
Dimensions (Ø x H) 60 mm x 39 mm
Frequency 50 - 60Hz
Height 39mm
Insulation class B
Max. ambient temperature +60°C
Number of Inputs 1
Output Current 0.42A
Protection Class II (prepared)
Secondary Voltage 2 x 18 V AC
Standards IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC and UL test symbol
Test Voltage 4400V
Weight 0.4kg

Reviews

Be the first to submit a review

Trustpilot