Sedlbauer 825002 Toroidal Transformer 230V/2x12V AC 15VA Low Magnetism

MPN
825002
Brand
Sedlbauer
EAN-13
2050001587688
Order Code
12-9182
Country of Origin
Czech Republic
View Full Product Range (51)

Discontinued


The Sedlbauer 825002 is a toroidal core transformer designed for automation systems, renowned for its compact and energy-efficient design. It operates with an input of 1 x 230 V and outputs 2 x 12 V AC with a power capacity of 15 VA and a current of 0.63 A. It is commonly used in applications like halogen lighting and low-voltage equipment.
Type Toroidal core transformer
Primary Voltage 1 x 230 V
Power Rating 15VA
Number of Outputs 2
Cable Length 20.00cm
Connection Open end cable
Design Type Remaining hole casting (pressure-free mounting)
Diameter 60mm
Dimensions (Ø x H) 60 mm x 39 mm
Frequency 50 - 60Hz
Height 39mm
Insulation class B
Max. ambient temperature +60°C
Number of Inputs 1
Output Current 0.63A
Protection Class II (prepared)
Secondary Voltage 2 x 12 V AC
Standards IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC and UL test symbol
Test Voltage 4400V
Weight 0.4kg

Trustpilot