Sedlbauer 530 241 Transformer Mounts 60mm Insulation Disks

MPN
530 241
Brand
Sedlbauer
EAN-13
4016138038866
Order Code
12-9178
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 353 in stock

The Sedlbauer transformer mount 530-241 is designed for use with toroidal core transformers. It is suitable for mounting accessories in power supplies and automation applications, handling transformers with capacities ranging from 15 VA to 80 VA. This component measures 60 mm and is typically used in assembly of halogen transformers.
Type Transformer mounts
Number of Outputs 1
Diameter 60mm
Dimensions (Ø) 60mm

Reviews

Be the first to submit a review

Trustpilot