Christmas Opening Hours and Delivery Dates here
SecuTech ST001003 LC 102 Contactless Liquid Level Controller for Tanks

Image Representative of Range

SecuTech ST001003 LC 102 Contactless Liquid Level Controller for Tanks

Order Code:

12-9173

Brand: SecuTech MPN: ST001003 EAN-13: 2050001423320
Qty Unit Price (Ex VAT)
1+ £227.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

The SecuTech LC 102 Contactless Tank Liquid Level Controller Meter ST001003 is a flow sensor designed for precise fluid measurement. Manufactured by SecuTech, it features a reliable mechanism to monitor liquid levels in various tank systems. This device is typically used in industrial and commercial applications to ensure optimal liquid management.
Type Fluid level gauge
IP Rating IP20
Max. ambient temperature +45°C
Min. ambient temperature -10°C
Misc Attribute 1 Liquid Level Meter
Misc Attribute 2 LC 102

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot