Christmas Opening Hours and Delivery Dates here
SecuTech ST001001 LC 100 Contactless Tank Liquid Level Controller Meter

Image Representative of Range

SecuTech ST001001 LC 100 Contactless Tank Liquid Level Controller Meter

Order Code:

12-9171

Brand: SecuTech MPN: ST001001 EAN-13: 9120061810019
Qty Unit Price (Ex VAT)
1+ £143.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

SecuTech manufactures the LC 100, a contactless tank liquid level controller meter, which is referenced as ST001001. This advanced device features a flow detector and float switch, making it ideal for monitoring and controlling fluid levels. It is typically used in industrial tank systems where precise liquid level management is crucial.
Type Fluid level gauge
Fitting type (details) Top of tank, mounting thread 38.1 or 50.8 mm (1 1/2" or 2")
IP Rating IP20
Max. ambient temperature +45°C
Min. ambient temperature -10°C
Misc Attribute 1 Liquid Level Meter, Contactless
Misc Attribute 2 LC 100 / ST001001
Misc Attribute 3 LC 100
Reading range (Distance to surface of fluid 20-250 cm) 9999 litres
Temperature Range -10 - +45°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot