Security Plus CSL80Pink Colour Cable Lock Pink Symbol Combo 500 Combinations

Image Representative of Range

Security Plus CSL80Pink Colour Cable Lock Pink Symbol Combo 500 Combinations

MPN
CSL80Pink
EAN-13
4021347001723
Order Code
12-9170
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £8.63 £7.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Security Plus CSL80Pink is a robust Steel cable lock designed for effective bicycle theft protection. It features a vibrant pink colour and a symbol combination lock for added security. Ideal for securing bikes in urban areas, it combines durability with ease of use.
Type Steel cable lock
Colour Pink
Diameter 12mm
Dim (Ø x L) 12 mm x 800 mm
Length 800mm
Shutter type Symbol combination lock

Reviews

Be the first to submit a review

Trustpilot