SecoRüt 95062 Working light 10-80V 840lm 6000K 93x62x65mm Long range

MPN
95062
Brand
SecoRüt
EAN-13
4053199512409
Order Code
20-1112
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £41.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

SecoRüt 95062 is a robust vehicle lighting solution designed for demanding offroad applications, offering flexibility across a wide input voltage range from 10 to 80 volts. This working light produces 840 lumens at a colour temperature of 6000 kelvins, providing clear, daylight-like illumination ideal for both searchlight and additional headlight functions. With dimensions of 93 x 62 x 65 millimetres, it is compact yet effective for integration into a variety of vehicular setups, such as extra headlights or work lights. The unit is particularly suited for environments where reliable, high-intensity lighting is essential, such as construction, emergency response, or offroad vehicles that require consistent long-range visibility.
Type Working light
Colour Black

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot