Secatec MKG18OUAK Reed Switch, 1 Changeover, 250V, 1A, 60VA, Industrial Use

Image Representative of Range

Secatec MKG18OUAK Reed Switch, 1 Changeover, 250V, 1A, 60VA, Industrial Use

MPN
70424
Brand
Secatec
EAN-13
7042400000009
Order Code
12-9156
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £25.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 96 in stock

The Secatec MKG18OUAK is a reed switch capable of handling 250 V DC and 250 V AC with a 1 A current and a power rating of 60 VA. It features a "1 change-over" configuration, making it versatile for various electrical circuits. Commonly used as door contacts in security systems, this switch is ideal for monitoring and controlling access points.
Type Reed switch
Switching Current 1A
Switching Power 60W
Mounting Type Thread-mount
(Ø) 18mm
Cable Length 1.00m
Connection Open end cable
Contact Material 1 change-over
Dim (Ø x L) 18 mm x 70 mm
Enclosure material Plastic
Length 70mm
Max. switching capacity 60VA
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute MKG18OUAK

Reviews

Be the first to submit a review

Trustpilot