Secatec 75687 MKF30AUAK Reed Switch Classic Fork Design 1 Change-over

MPN
75687
Brand
Secatec
EAN-13
2050001057891
Order Code
10-5609
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £30.93
10+ £29.26
100+ £29.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Secatec MKF30AUAK is a reed switch capable of handling up to 150 V DC or 150 V AC with a current rating of 1 A and a power rating of 20 VA. It acts as a change-over switch, ideal for detecting door movements and monitoring open or closed positions. Typical applications include security systems and door contacts.
Type Reed switch
Switching Current 1A
Switching Power 20W
Mounting Type Screw-mount
Cable Length 1.00m
Connection Open end cable
Contact Material 1 change-over
Dim (L x W x H) 70 x 60 x 70 mm
Enclosure material Plastic
Height 70mm
Length 70mm
Max. switching capacity 20VA
Maximum Temperature +70°C
Min. temperature -30°C
Misc Attribute MKF30AUAK
Width 60mm

Reviews

Be the first to submit a review

Trustpilot