Secatec 71424 MKR13XUAK Reed Sensor, Stable Housing, ATEX/IECEx Certified

Image Representative of Range

Secatec 71424 MKR13XUAK Reed Sensor, Stable Housing, ATEX/IECEx Certified

MPN
71424
Brand
Secatec
EAN-13
2050001057846
Order Code
12-9158
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £29.20 £24.82
10+ £23.02
100+ £22.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Secatec manufactures the 71424 MKR13XUAK, a reed switch known for its reliability and precision. This device is primarily used as a door contact, ideal for security systems and automated door controls. The reed switch is valued for its contactless operation, enhancing safety and longevity in various applications.
Type Reed switch
Switching Current 1A
Switching Power 60W
(Ø) 22mm
Cable Length 1.00m
Connection Open end cable
Contact Material 1 change-over
Dim (Ø x L) 22 mm x 70 mm
Enclosure material Plastic
Length 70mm
Max. switching capacity 60VA
Misc Attribute MKR13XUAK

Reviews

Be the first to submit a review

Trustpilot