Secatec 70624 MKD16OUAK Universal Use Practical Screw Mounting

Image Representative of Range

Secatec 70624 MKD16OUAK Universal Use Practical Screw Mounting

MPN
70624
Brand
Secatec
EAN-13
7062400000007
Order Code
10-5607
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.40
10+ £18.00
100+ £17.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

Secatec's 70624 MKD16OUAK is a reed contact known for its reliability and durability. This product is typically used as a door contact in security systems, detecting when doors are opened or closed. The reed switch design ensures minimal wear and maintenance over time.
Type Reed switch
Switching Current 1A
Switching Power 20W
Mounting Type Screw-mount
Cable Length 1.00m
Connection Open end cable
Contact Material 1 change-over
Dim (L x W x H) 27.8 x 16 x 10.3 mm
Enclosure material Plastic
Height 10.3mm
Length 27.8mm
Max. switching capacity 20VA
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute MKD16OUAK
Width 16mm

Reviews

Be the first to submit a review

Trustpilot