Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Seaward 380A920 Apollo 400

Order Code:  

90-4333

  Copy to clipboard
Brand: Seaward  Copy to clipboard MPN: 380A920 Copy to clipboard
 Report an error

Discontinued

Which Seaward PAT tester is best for you? Help me decide

The Seaward 380A920 Apollo 400 is a simple, no nonsense PAT Tester with fast data entry and storage for up to 2000 appliance records.

The Apollo 400 is a downloadable PAT tester, which includes the ability to store up to 2000 individual testing records. This data can then be imported into Seaward PATGuard Elite 3 software via Bluetooth or USB connection for further analysis, report generation and more.

The PAT Tester is compact, portable and even includes a built-in QWERTY keyboard for fast data entry. A high quality, full colour screen is also integrated into the unit to make viewing back results as clean as possible.

The Apollo 400 can be used to perform a wide variety of PAT testing procedures, including low current earth continuity, point to point testing (requires optional accessory), IEC lead testing, protective conductor current testing, touch current testing, load power/current testing, alternative leakage current testing, RCD testing and power socket tests.

This PAT tester is made for use with any type of appliance. The flexible design means it is perfectly at home testing 3-phase equipment, fixed appliances, RCDs as well as standard class I and II appliances, IT equipment and associated cables such as IEC leads and extension leads.

What's in the Box?
Seaward Apollo 400 PAT Tester
30 day free trial of PATGuard 3 software
1x red test lead and probe with crocodile clip
0.5m IEC lead
Mains power lead
USB download cable
Quick start guide
UKAS calibration certificate


  • High definition colour display
  • Fast and easy data input
  • Store 2000 appliance records
  • Remote data transfer from field to office
  • Bluetooth connectivity
  • Low current earth continuity test
  • Point to point testing (additional accessory required for point to point testing)
  • Insulation resistance
  • IEC lead test
  • Protective conductor current
  • Touch current
  • Load power/current
  • Alternative leakage current
  • RCD test
  • Power socket test
  • Manufacturer's part: Seaward 380A920

Reviews


Be the first to submit a review