Lascar SP 400 3.5 Digit LCD Voltmeter

MPN
SP 400
Order Code
87-6370
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £25.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/06/2026

This 3.5 digit LCD panel mounting meter has LED backlighting for excellent readability in low light conditions. A negative rail generator enables the meter to measure signals that are referenced to its own power supply GND. The low cost and high performance of this unit means it is ideal for high and low volume applications in applications such as precision instrumentation systems, power supply monitoring, test boxes, panel mount indication, low power voltage/current measurement.


  • Digit height 9.75mm
  • Programmable decimal points
  • Auto-zero
  • Auto-polarity
  • Low battery warning
  • FSR May be scaled using resistors
  • Splash proof when mounted with supplied seal
Display Type LCD
Display Format Digital
Meter Function Voltmeter
Number of Digits 3.5
Panel Cut-Out Height 21.3mm
Panel Cut-Out Width 34mm
Power Supply 5 to 9V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot