Lascar EMV 1200 3 Digit LCD Voltmeter

MPN
EMV 1200
Order Code
87-6362
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £29.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/08/2026

This 3 digit LCD panel meter measures and displays DC voltages, with a range of 4 to 25V DC. The meter is powered by the signal being measured and only valid readings are displayed. The unit is easy to mount, requiring just a single circular hole.


  • Digit height 0.5in
  • Over and under voltage indication
  • Reverse polarity protection
  • 2 x 30cm Connection wires
  • Included rubber seal provides splashproof protection
Display Type LCD
Display Format Digital
Meter Function Voltmeter
Number of Digits 3
Panel Cut-Out Height 5.5mm
Panel Cut-Out Width 5.5mm
Power Supply 3 to 50V

Reviews

Be the first to submit a review

Trustpilot