Easter Opening Hours and Delivery Dates here

Diotec FT2000KD Superfast Rectifier Diode Two Polarities 200V 20A TO-220AC

Order Code:

64-9099

Brand: Diotec MPN: FT2000KD EAN-13: 2050001730541
  • Quickly find another product in this range by Peak Reverse Voltage:

    100V 200V
Qty Unit Price (Ex VAT)
10+ £0.533
100+ £0.439
250+ £0.430
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
274 in stock, despatched in 4 working days

A 200V 20A superfast rectifier diode in a standard polarity through-hole TO-220AC case, where the tab is the cathode.


  • Superfast recovery time
  • Very high surge current
  • Low thermal resistance
  • UL 94V-0
Type Rectifier Diode
Current 20A
Forward Voltage 0.96V
Peak Reverse Voltage 200V
Package Style TO-220AC
Thermal Resistance 1.5°C/W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot